Samsung Electro-MechanicsRC1608F1821CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 1.82K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC1608F1821CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.82K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

114,570 parts: Ships today

    Total$100.00Price for 37037

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1924+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      37037
      Maximum Of:
      114570
      Country Of origin:
      China
         
      • Price: $0.0027
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1924+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 114,570 parts
      • Price: $0.0027