Reduced Price

Samsung Electro-MechanicsRC1608F2210CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 221 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608F2210CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 221 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

111,227 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      111227
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 111,227 parts
      • Price: $0.0160