Samsung Electro-MechanicsRC1608F2430CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 243 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608F2430CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 243 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

2,670 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1433+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      2670
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1433+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 2,670 parts
      • Price: $0.0040