Samsung Electro-MechanicsRC1608J205CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 2M Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608J205CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 2M Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

159,901 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      159901
      Country Of origin:
      China
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 159,901 parts
      • Price: $0.0160