Samsung Electro-MechanicsRC1608J431CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 430 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608J431CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 430 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

58 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      45 weeks
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      China
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      45 weeks
      Country Of origin:
      China
      • In Stock: 58 parts
      • Price: $0.0040