SOURIAURC16M23GE7KConnector Contact
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This RC16M23GE7K connector contact from Souriau is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 16-20 AWG.