YageoRC2010JK-07270RLResistor Fixed Single-Surface Mount
Res Thick Film 2010 270 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
270 | |
5% | |
200 | |
No | |
0.75 (3/4) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
2010 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2010 | |
5 | |
2.5 | |
0.55 | |
Surface Mount |
Use this RC2010JK-07270RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 270 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.