SOURIAURC24M9KConnector Contact

Contact SKT 16 Size Crimp ST Cable Mount 24-26AWG Bulk

Make the perfect wired connection with this RC24M9K connector contact from Souriau, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 18.2 mm long. Its wire is 24-26 AWG.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.6740
    1. 1+$0.6740
    2. 1000+$0.6208
    3. 2500+$0.5768
    4. 5000+$0.5738
    5. 10000+$0.5649
    6. 50000+$0.5559