Not Compliant | |
3A991.b.1.a | |
Obsolete | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
NOR | |
256M | |
Sectored | |
Yes | |
Asymmetrical | |
Top | |
24 | |
128Kbyte x 255|32Kbyte x 4 | |
4Words | |
16 | |
16M | |
Yes | |
Asynchronous|Synchronous | |
88 | |
4/Main Block | |
25 | |
0.2/Word | |
25 | |
Parallel|Serial | |
1.7 | |
1.8 | |
2 | |
8.5 to 9.5 | |
28 | |
10 | |
51 | |
-40 | |
85 | |
No | |
No | |
Yes | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 10 |
Package Length | 13 |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | EZBGA |
64 |
EDA / CAD Models |