RECOM Power GmbHRCD-24-0.70/PL/ALED Power Supplies
AC/DC LED Power Supply 24.5W Single 6-Pin SMD
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
2 to 35 | |
700 | |
4.5VDC to 36VDC | |
Analog/PWM | |
96(Typ) | |
5Year | |
-40 | |
75 | |
Tube | |
1.9 | |
Mounting | Surface Mount |
Package Height | 6.6 |
Package Width | 31 |
Package Length | 11.4 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |