RECOM Power GmbHRCD-24-1.00/PL/ALED Power Supplies
AC/DC LED Power Supply 31W Single 6-Pin SMD
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
2 to 32 | |
1000 | |
6VDC to 36VDC | |
Analog/PWM | |
94(Typ) | |
5Year | |
-40 | |
65 | |
Tube | |
1.9 | |
Mounting | Surface Mount |
Package Height | 6.6 |
Package Width | 31 |
Package Length | 11.4 |
PCB changed | 6 |
Supplier Package | SMD |
6 | |
Lead Shape | Lead Wire |