RECOM Power GmbHRCD-24-1.00/W/X3LED Power Supplies
DC/DC LED Power Supply 31W Single 6-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 35 | |
1000 | |
6VDC to 36VDC | |
Analog/PWM | |
96 | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
71 | |
Bag | |
6.8 | |
Mounting | Through Hole |
Package Height | 8.5 |
Package Width | 12.6 |
Package Length | 22.1 |
PCB changed | 6 |
6 | |
Lead Shape | Lead Wire |
Supply the proper amount of power to an LED by using this RCD-24-1.00/W/X3 LED power supply manufactured by RECOM.