RECOM Power GmbHRCD-48-0.35LED Power Supplies
DC/DC LED Power Supply 19.6W Single 7-Pin PDIP
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
DC/DC | |
1 | |
2 to 56 | |
350 | |
9VDC to 60VDC | |
Analog/PWM | |
96(Typ) | |
Pin | |
IP67 | |
5Year | |
-40 | |
80 | |
Tube | |
13 | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 32.6 |
Package Length | 16.65 |
PCB changed | 7 |
Standard Package Name | DIP |
Supplier Package | PDIP |
7 | |
Lead Shape | Pin |
Dissipate the proper voltage to your LED by implementing this RCD-48-0.35 LED power supply manufactured by RECOM. This part's single output can handle a current up to 350 mA. This part has a temperature range of -40 °C to 80 °C. The RCD-48-0.35 part has a pin termination style.