EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Unshielded |
Core Material | Ferrite |
Inductance (H) | 100u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 1.7 |
Maximum Saturation Current (A) | 1.7 |
Maximum DC Resistance (Ohm) | 0.16 |
Minimum Self Resonant Frequency (Hz) | 5.7M(Typ) |
Mounting | Through Hole |
Lead Style | Pin |
Terminal Pitch (mm) | 5 |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Packaging | Box |
Maximum Product Diameter (mm) | 10.5 |
Maximum Product Height (mm) | 10.5 |