VishayRCH50S22001JS06
Res Thick Film 22KOhm 5% 50W ±150ppm/°C Radial Lug Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this RCH50S22001JS06 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 50 W. This product has a resistance value of 22K Ohm. Its temperature coefficient is ±150 ppm/°C. It has a tolerance of 5%. This product is 47.8 mm long, 15 mm tall and 29.4 mm deep. The RCH50S22001JS06 part has a radial lug termination style. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.