SemtechRCLAMP0502A.TCTESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SC-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SC-89 |
Supplier Package | SC-89 |
6 |
Implement surge protection with this RCLAMP0502A.TCT TVS diode from Semtech. This device's maximum clamping voltage is 18 V and minimum breakdown voltage is 6 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 50 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |