EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
Pin Count | 3 |
Lead Shape | Gull-wing |
This tvs RCLAMP0502BATCT ESD protection device from Semtech protects against electrostatic discharge. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of 18@Air Gap/12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common anode|single configuration.