SemtechRCLAMP0502N.TCTESD Suppressors

ESD Suppressor TVS Uni-Dir 6.5V 6-Pin SLP EP T/R

This RCLAMP0502N.TCT TVS diode from Semtech protects against overvoltages. Its peak pulse power dissipation is 100 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 30 V and minimum breakdown voltage is 7 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

32,600 parts: Ships today

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4179
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,600 parts
      • Price: $0.4179
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 30,000 parts
      • Price: $0.2802