SemtechRCLAMP0506T.TCTESD Suppressors

ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SMD T/R

With Semtech's diode array RCLAMP0506T.TCT ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a hex configuration.

17,958 parts: Ships tomorrow

    Total$0.92Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.9185
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 2,958 parts
      • Price: $0.9185
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.7589