50% Off

SemtechRCLAMP0514M.TBTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 10-Pin MSOP T/R

Protect users and systems from electrostatic discharge with this diode array RCLAMP0514M.TBT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a quad configuration.

92 parts: Ships tomorrow

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      92
      Country Of origin:
      China
         
      • Price: $0.5115
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 92 parts
      • Price: $0.5115