SemtechRCLAMP0521P.TCTESD Suppressors

ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP EP T/R

Get protected from high voltage shocks with this tvs RCLAMP0521P.TCT ESD protection device developed by Semtech. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.

12,136 parts: Ships today

    Total$0.26Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2553
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 136 parts
      • Price: $0.2553
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.2482