EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6 |
Maximum Breakdown Voltage (V) | 11 |
Maximum Clamping Voltage (V) | 25@8/20us |
Maximum Peak Pulse Current (A) | 4@8/20us |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 100@8/20us |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Fail Safe Protection | No |
Mounting | Surface Mount |
Package Height | 0.23 |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | SLP |
Supplier Package | SLP |
Pin Count | 2 |