SemtechRCLAMP0531T.TCTESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 2-Pin SLP T/R

Never worry about unexpected ESD again from implementing this tvs RCLAMP0531T.TCT ESD protection device manufactured from Semtech. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration.

Total In Stock: 27,052 parts

Regional Inventory: 18,052

    Total$0.46Price for 1

    18,052 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.4639
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 3,052 parts
      • Price: $0.4639
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.1830
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 9,000 parts
      • Price: $0.2895