SemtechRCLAMP0534N.TCTESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 15Vc 10-Pin SLP-N EP T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
15 | |
0.5 | |
500 | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.57 |
Package Width | 2 |
Package Length | 3 |
PCB changed | 10 |
Supplier Package | SLP-N EP |
10 |
Don't let electrostatic discharges go unnoticed with this diode array RCLAMP0534N.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a quad configuration.