SemtechRCLAMP0542T.TCTESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 5V 6-Pin SLP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 1 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | SLP |
Supplier Package | SLP |
6 |
Don't let electrostatic discharges go unnoticed with this diode array RCLAMP0542T.TCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a dual configuration.