SemtechRCLAMP0544T.TCTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 9-Pin SMD T/R

Get protected from high voltage shocks with this diode array RCLAMP0544T.TCT ESD protection device developed by Semtech. This device's maximum clamping voltage is 15 V. This ESD diode has a maximum ESD protection device voltage of ±18@Air Gap/±12@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.3(Typ) pF. It is made in a quad configuration.

9,451 parts: Ships today

    Total$1.85Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $1.8469
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2221+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 451 parts
      • Price: $1.8469
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 9,000 parts
      • Price: $0.5021