EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
Pin Count | 3 |
Lead Shape | Gull-wing |
Save yourself hassle and protect your electronic components by installing this tvs RCLAMP0582BQTCT ESD protection device from Semtech. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/25@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual|single configuration.