Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 1.8 |
PCB changed | 6 |
Standard Package Name | SLP |
Supplier Package | SLP EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 2 |
Package Length | 1.8 |
PCB changed | 6 |
Standard Package Name | SLP |
Supplier Package | SLP EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |