SemtechRCLAMP1521P.TCTESD Suppressors
ESD Suppressor TVS Bi-Dir 15V 2-Pin SLP EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Supplier Package | SLP EP |
2 |
Take the extra step in your circuitry by implementing surge protection with this RCLAMP1521P.TCT TVS diode from Semtech. Its peak pulse power dissipation is 120 W. This device's maximum clamping voltage is 30 V and minimum breakdown voltage is 16.7 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |