EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Triple |
Direction Type | Uni-Directional |
Number of Elements per Chip | 3 |
Maximum Working Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6.5 |
Maximum Breakdown Voltage (V) | 11 |
Maximum Clamping Voltage (V) | 15 |
Maximum Peak Pulse Current (A) | 5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 75 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.37 |
Package Width | 0.8 |
Package Length | 1.5 |
PCB changed | 5 |
Supplier Package | SLP |
Pin Count | 5 |