Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-75 |
3 |
Even low voltage discharges can cause damage to electronic components so get this tvs RCLAMP2402B.TCT ESD protection device from Semtech for added protection. This ESD diode has a maximum ESD protection device voltage of 25@Air Gap/15@Contact Disc kV. This device's maximum clamping voltage is 55 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a dual common anode|single configuration.