SemtechRCLAMP2574N.TCTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 2.5V 10-Pin SLP EP T/R

Have expensive equipment to protect from ESD? Add this diode array RCLAMP2574N.TCT ESD protection device manufactured from Semtech. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration.

Total In Stock: 38,170 parts

Regional Inventory: 36,000

    Total$2,276.70Price for 3000

    36,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.7589
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 2,170 parts
      • Price: $1.0717