EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Automotive | No |
PPAP | No |
Type | TVS |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Maximum Working Voltage (V) | 3.3 |
Minimum Breakdown Voltage (V) | 5.5 |
Maximum Breakdown Voltage (V) | 10 |
Maximum Clamping Voltage (V) | 7 |
Maximum Peak Pulse Current (A) | 9 |
Maximum Reverse Leakage Current (uA) | 0.05 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 65 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 0.3 |
Package Length | 0.6 |
PCB changed | 2 |
Supplier Package | SLP0603P2X3J |
Pin Count | 2 |