SemtechRCLAMP7534P.TNTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 5V 5-Pin SGP T/R

Total In Stock: 201,392 parts

Regional Inventory: 195,062

    Total$0.73Price for 1

    195,062 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.7263
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 15,062 parts
      • Price: $0.7263
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 180,000 parts
      • Price: $0.397
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2421+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 6,330 parts
      • Price: $2.0186