Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1 |
Package Length | 3.8 |
PCB changed | 9 |
Supplier Package | SLP3810N9 |
9 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 1 |
Package Length | 3.8 |
PCB changed | 9 |
Supplier Package | SLP3810N9 |
9 |
EDA / CAD Models |