EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power |
Technology | Drum Core |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 68u |
Tolerance | 10% |
Inductance Test Frequency (Hz) | 2.52M |
Maximum DC Current (A) | 0.89 |
Maximum Saturation Current (A) | 0.89 |
Maximum DC Resistance (Ohm) | 0.21 |
Minimum Quality Factor | 61 |
Quality Test Frequency (Hz) | 2.52M |
Mounting | Through Hole |
Lead Style | Radial |
Terminal Pitch (mm) | 5 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Box |
Maximum Product Diameter (mm) | 8.3 |
Maximum Product Height (mm) | 7.5 |