ADAM TECHRD7-12D153R3DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 6-Pin SIP Module
Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
9 | |
12 | |
18 | |
-15|15 | |
-0.1(Typ)|0.1(Typ) | |
3 | |
3000VDC | |
Yes | |
0.8% | |
0.5% | |
80(Typ) | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.1 mm |
Package Width | 9.2(Max) mm |
Package Length | 21.8(Max) mm |
PCB changed | 6 |
Supplier Package | SIP Module |
6 |