EU RoHS | Compliant |
ECCN (US) | EAR99 |
HTS | EA |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 18 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 36 |
Output Voltage (V) | -5|5 |
Output Current (A) | 0.4 |
Output Power (W) | 2 |
Minimum Isolation Voltage | 1000VDC |
Switching Frequency (kHz) | 200(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.8% |
Line Regulation | 0.5% |
Efficiency (%) | 80(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 11.1 mm |
Package Width | 9.2 mm |
Package Length | 21.8 mm |
PCB changed | 7 |
Supplier Package | SIP Module |
Pin Count | 7 |