Analog DevicesRDC1740-418BSynchro and Resolver to Digital Converters
Resolver to Digital 14bit Parallel ±5.3arcmin 32-Pin
Not Compliant | |
EAR99 | |
Obsolete | |
RDC1740-418B | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Resolver to Digital | |
14 | |
±5.3 | |
0.4(Typ) | |
0.4 | |
27(Min) | |
Parallel | |
Single-Ended | |
No | |
±14.25 | |
±15 | |
±15.75 | |
11.8V | |
26Vrms | |
Dual | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 7.1 |
Package Width | 29 |
Package Length | 44.2 |
PCB changed | 32 |
32 |