MEAN WELLRDDW20UW-15DC to DC Converter and Switching Regulator Module
Module DC-DC 2-OUT -15V/15V -0.667A/0.667A 20W 6-Pin Carton
Compliant | |
EAR99 | |
Active | |
8542330001 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
8.5 | |
160 | |
-15|15 | |
-0.667|0.667 | |
20 | |
500VDC | |
DC/DC | |
200(Typ) | |
Yes | |
1% | |
0.2% | |
89(Typ) | |
Positive | |
-40 | |
95 | |
Carton | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 6 |
6 |