HoneywellRDI-G-LSwitch Safety Interlock
Switch Safety Interlock Key 0.35A 24VAC 24VDC Screw Mount Connector 55000Cycles
Compliant | |
EAR99 | |
Active | |
8301.40.60.60 | |
Automotive | No |
PPAP | No |
Key | |
0.35 | |
24 | |
24 | |
55000 | |
Screw Mount | |
Connector | |
Zinc Die Cast | |
Straight | |
4 | |
38 | |
47.75 | |
70.87 | |
247.65 |
This door interlock RDI-G-L safety interlock switch from Honeywell allows you to add safety measures to your device. This device has a maximum current rating of 0.35. RDI-G-L is housed in zinc die cast. This item should be stored between -40 °C and 60 °C. This safety interlock has a minimum operating temperature of 4 °C and a maximum of 38 °C. The RDI-G-L safety interlock has a connector termination style. The maximum AC voltage rating is 24 VAC and the maximum DC voltage rating is 24 VDC.