NXP SemiconductorsRDMMA845XSensor Development Boards and Kits
MMA8451Q/MMA8452Q/MMA8453Q Accelerometer Sensor Evaluation Board
Compliant | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Dev Kit Description
The LFSTBEB845X is an evaluation board for the MMA845X family of 3-axis high-performance, high-functionality low-g accelerometers. The LFSTBEB845X kit includes daughter boards for each of the three devices in this family: MMA8451Q, MMA8452Q and MMA8453Q. For customers already familiar with the Sensor Toolbox Platform, the LFSTBEB845X is designed to work with the LFSTBBAT9 for power or LFSTBUSB for communication to a PC. The development kit RDMMA845X comes with both the LFSTBEB845X and the LFSTBUSB boards together for evaluating all of the embedded MMA845X functionality.
Dev Kit Features
-Easily evaluate and demonstrate sensor functionality
-Unified architecture with the same GUI software
-Plug and play
-Flexible with a variety of boards that fit together
-Can quickly demonstrate all sensor typesKit Includes
-One accelerometer development board
-One MMA8451 daughter board
-One MMA8452 daughter board
-One MMA8453 daughter board
-LFSTBUSB communications board
-USB cable
-Quick start guideDev Kit Additional Information
http://cache.freescale.com/files/sensors/doc/app_note/AN4475.pdf?fpsp=1&WT_TYPE=Application%20Notes&WT_VENDOR=FREESCALE&WT_FILE_FORMAT=pdf&WT_ASSET=Documentation