EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | Rotary DIP Switch |
Actuator Style | Flat Cross |
Pole Throw Configuration | SP4T |
Switch Configuration | N.O./N.C. |
Number of Positions | 4 |
Maximum Current Rating (A) | 0.15@42VDC |
Maximum Nonswitching Current (mA) | 200 |
Maximum DC Voltage Rating (V) | 42 |
Dielectric Strength | 250VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 10000 |
Actuator Length (mm) | 0 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Terminal Pitch (mm) | 2.54 |
Number of Terminals | 6 |
Total Pitch (mm) | 5.08 |
Row Space (mm) | 12 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Body Length (mm) | 10 |
Body Depth (mm) | 10 |
Body Height (mm) | 6.6 |
Product Length (mm) | 10 |
Product Depth (mm) | 12 |
Product Height (mm) | 6.6 |