Microchip TechnologyRE46C317S8FSpecialized Power ICs and Modules
Piezoelectric Horn Driver 8-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
This RE46C317S8F specialized power IC from Microchip Technology will provide proper power functionality. This USB PWM controller has an operating temperature range of -10 °C to 60 °C.
EDA / CAD Models |