VishayRE75G25R0C02

Res Wirewound 25Ohm 1% 30W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RE75G25R0C02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 25 Ohm. This part has a power rating of 30 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. The RE75G25R0C02 part has an axial termination style.

3 parts: Ships tomorrow

    Total$0.55Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Mexico
      • In Stock: 3 parts
      • Price: $0.546