Top Purchased
Lelon ElectronicsREA472M1EBK-1632
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2420mA 3000h 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Using this electrolytic REA472M1EBK-1632 aluminum capacitor from Lelon Electronics in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1175@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 16 mm. Its capacitance value is 4700uF. It has a tolerance of 20%. The REA472M1EBK-1632 aluminum electrolytic capacitor has a radial termination style.