RECOM Power GmbHREC3-0515DRW/H4/CDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 9-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
9 | |
-15|15 | |
-0.1|0.1 | |
3 | |
4000VDC | |
DC/DC | |
150 | |
Yes | |
0.6% | |
0.4% | |
86 | |
-40 | |
80 | |
Tube | |
Fixed | |
13 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 9 |
Standard Package Name | DIP |
Supplier Package | PDIP |
9 | |
Lead Shape | Through Hole |