RECOM Power GmbH REC3.5-1209SRW/R10/C DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 9V 0.388A 3.5W 9-Pin DIP Tube
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
9 | |
0.388 | |
3.5 | |
10000VDC | |
DC/DC | |
150 to 500 | |
Yes | |
0.6% | |
0.3% | |
81 | |
-40 | |
85 | |
Tube | |
Fixed | |
14 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 32 |
PCB changed | 9 |
Standard Package Name | DIP |
Supplier Package | DIP |
9 | |
Lead Shape | Through Hole |