RECOM Power GmbHREC5-0505SRW/H6/ADC to DC Converter and Switching Regulator Module

Module DC-DC 5VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube

Input voltages can be stepped up or down using the RECOM REC5-0505SRW/H6/A DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 75 °C. This device comes in tube packaging.

No Stock Available

Quantity Increments of 1 Minimum 15
  • Manufacturer Lead Time:
    17 weeks
    • Price: $28.31
    1. 15+$28.31
    2. 25+$28.05
    3. 50+$27.79
    4. 100+$27.53
    5. 250+$27.27
    6. 500+$27.01
    7. 1000+$26.74
    8. 2500+$26.48
    9. 5000+$26.22
    10. 10000+$25.96