Analog DevicesRECALLADXL362BCCZ-RL7Accelerometers
Accelerometer Triple ±2g/±4g/±8g 2V Medical 16-Pin LGA T/R
Compliant | |
EAR99 | |
Active | |
9031.80.80.85 | |
Automotive | No |
PPAP | No |
Triple | |
IC | |
±2/±4/±8 | |
3.5 | |
Digital | |
1.6 | |
2 | |
3.6 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.06 |
Package Width | 3 |
Package Length | 3.25 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | LGA |
16 | |
Lead Shape | No Lead |